| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-265 |
516-020-520-265
| Heilind Number: | EDA516-020-520-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for efficient board-to-board PCB connectivity. Featuring a durable copper alloy construction and gold-plated contacts for optimal signal transmission, this connector ensures reliable performance in a wide operating temperature range from -40 to 125 °C. With a current rating of 8.5 A, it's suitable for demanding applications where precision and durability are paramount. Upgrade your PCB assembly with this high-quality connector, perfect for industrial and commercial use.

