| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-302 |
516-020-520-302
| Heilind Number: | EDA516-020-520-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for reliable performance in a variety of applications. This essential component features PC Tail contact type and Copper Alloy contacts plated with Gold over Nickel, ensuring efficient and durable signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers dependable power delivery even in harsh environments. Elevate your PCB interconnections with this high-quality connector, a must-have for seamless board-to-board connectivity.

