| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-305 |
516-020-520-305
| Heilind Number: | EDA516-020-520-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction and reliable functionality. With a contact material of Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and durability. The PC Tail contact type offers easy installation, while its 8.5 A amperage capacity makes it suitable for a variety of applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. Elevate your electronic systems with this essential component.

