| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-306 |
516-020-520-306
| Heilind Number: | EDA516-020-520-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-306 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable power transmission at an amperage of 8.5 A. The PC Tail contact type offers easy installation, while its robust design withstands harsh operating conditions ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component, guaranteeing efficient and secure connections in any industrial application.

