| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-310 |
516-020-520-310
| Heilind Number: | EDA516-020-520-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
This Rack & Panel Connector offers a reliable solution for board-to-board PCB connections, with an amperage rating of 8.5 A ensuring efficient power transfer. Featuring durable copper alloy contacts plated with gold over nickel, it guarantees high conductivity and corrosion resistance. The PC tail design allows for easy installation and secure attachment, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for industrial applications, this connector is a crucial component for maintaining seamless connectivity in electronic systems.

