| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-311 |
516-020-520-311
| Heilind Number: | EDA516-020-520-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, crafted for optimal performance in a variety of applications. With a durable copper alloy construction and gold plating over nickel contacts, this connector ensures reliable conductivity and longevity. Featuring a PC Tail contact type and an operating temperature range of -40 to 105°C, it offers versatility and stability in any environment. Rated for an amperage of 8.5 A, it provides ample power for your devices. Trust in this essential component for seamless board-to-board connections in your PCB assembly projects.

