| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-312 |
516-020-520-312
| Heilind Number: | EDA516-020-520-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for efficiency and durability, this connector features a contact material of Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and resistance to corrosion. The PC Tail contact type offers secure and reliable connections, perfect for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for both standard and challenging environments. Elevate your PCB connectivity with this essential component.

