| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-315 |
516-020-520-315
| Heilind Number: | EDA516-020-520-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Engineered for reliable power transmission, this connector boasts a robust design that ensures seamless functionality in various applications. Featuring PC Tail contact type with Copper Alloy contact material and Gold over Nickel plating, it offers optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient performance even in demanding environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

