| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-320 |
516-020-520-320
| Heilind Number: | EDA516-020-520-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and longevity. With a PC Tail contact type, it offers secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for efficient board-to-board PCB connections in your applications.

