| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-322 |
516-020-520-322
| Heilind Number: | EDA516-020-520-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for efficient board-to-board PCB connections. This high-performance connector features a durable Copper Alloy construction, ensuring reliable power transmission with an amperage rating of 8.5 A. Its Gold over Nickel plating guarantees optimal conductivity and corrosion resistance, perfect for a wide range of industrial applications. With a PC Tail contact type, it offers secure and stable connections, even in high-vibration environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity game with this premium-quality Rack & Panel Connector.

