| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-326 |
516-020-520-326
| Heilind Number: | EDA516-020-520-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector offers a reliable solution for a range of applications. Made with durable Copper Alloy contacts plated with Gold over Nickel, it ensures optimal conductivity and longevity. Featuring PC Tail contact type, it facilitates easy installation onto circuit boards. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient performance even in harsh environments. Explore a new level of connectivity with this essential component for your PCB assembly needs.

