| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-352 |
516-020-520-352
| Heilind Number: | EDA516-020-520-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this Rack & Panel Connector, meticulously designed for seamless integration in PCB assemblies. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Featuring PC Tail contacts, it offers easy and secure soldering onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in demanding environments. Elevate your electronic projects with this essential component, a testament to quality and performance.

