| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-356 |
516-020-520-356
| Heilind Number: | EDA516-020-520-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performing Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in various electronic applications. Engineered for reliability, this connector boasts a durable construction with copper alloy contacts plated with gold over nickel, ensuring optimal conductivity and corrosion resistance. With a contact type of PC Tail, it offers a secure and efficient connection method. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Trust in this connector for your connectivity needs, delivering a consistent amperage of 8.5 A and meeting the highest industry standards for performance and durability. Upgrade your PCB assemblies with this essential component for seamless and dependable operation.

