| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-360 |
516-020-520-360
| Heilind Number: | EDA516-020-520-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a durable construction, with copper alloy contacts plated in gold over nickel for optimal conductivity and longevity. Featuring a PC Tail contact type, it ensures secure connections, even in demanding environments with an operating temperature range of -40 to 105 °C. With an amperage rating of 8.5 A, it offers reliable power transmission, making it an essential component for your PCB assembly needs. Elevate your system's performance with this versatile and efficient connector.

