| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-362 |
516-020-520-362
| Heilind Number: | EDA516-020-520-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees efficient signal transfer while withstanding harsh operating conditions ranging from -40 to 105 °C. The PC Tail contact type offers easy and secure attachment to PCBs, making it ideal for Board To Board connections. Elevate your connectivity solutions with this essential component.

