| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-366 |
516-020-520-366
| Heilind Number: | EDA516-020-520-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures optimal power transmission, while its copper alloy contacts with gold plating guarantee efficient signal transfer. The PC Tail design facilitates easy installation, even in tight spaces, and its broad operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for secure and efficient data and power connections in your devices.

