| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-400 |
516-020-520-400
| Heilind Number: | EDA516-020-520-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable signal transmission even in demanding environments. Its PC Tail contact type offers easy installation on printed circuit boards, while the robust design allows for a wide operating temperature range from -40 to 105 °C. With an amperage rating of 8.5 A, it's ideal for high-performance applications in various industries. Trust in our quality connector to streamline your electronic connections efficiently.

