| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-402 |
516-020-520-402
| Heilind Number: | EDA516-020-520-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality Rack & Panel Connector. Designed for optimal performance, it features a durable Copper Alloy contact material with Gold over Nickel plating for reliable conductivity. The PC Tail contact type ensures easy installation on your circuit board, while its 8.5 A amperage rating makes it suitable for various applications. With an operating temperature range of -40 to 105 °C, this connector guarantees stable operation even in extreme conditions. Perfect for use in industrial or commercial settings, it meets the highest standards of quality and performance. Upgrade your PCB connections with this essential component.

