| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-405 |
516-020-520-405
| Heilind Number: | EDA516-020-520-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Experience reliable and efficient connectivity with our Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector ensures secure and stable performance in a wide range of applications. With a durable construction featuring copper alloy contacts plated with gold over nickel, it offers superior conductivity and longevity. The PC Tail contact type allows for easy installation, while its 8.5A amperage rating guarantees consistent power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in its quality and performance for your connectivity needs.

