| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-415 |
516-020-520-415
| Heilind Number: | EDA516-020-520-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With a robust construction and reliable performance, this connector ensures secure and efficient connections. Featuring gold-plated contacts on a durable copper alloy base, it guarantees optimal conductivity and signal integrity. The PC Tail contact type offers easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for all your board-to-board connectivity needs.

