| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-416 |
516-020-520-416
| Heilind Number: | EDA516-020-520-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component guarantees reliable power and signal transmission. Boasting a sturdy Copper Alloy construction with Gold over Nickel plating, it ensures optimal conductivity and durability in any environment. Featuring a PC Tail contact type, it offers easy installation and secure connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector to streamline your PCB connections with precision and efficiency.

