| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-422 |
516-020-520-422
| Heilind Number: | EDA516-020-520-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Rack & Panel Connector. Designed for optimal performance, this essential component features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity. With a current rating of 8.5 A, it delivers efficient power transmission for various applications. The PC Tail contact type offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees versatility in both standard and challenging environments. Upgrade your electronic systems with this essential connector for seamless and dependable connectivity.

