| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-426 |
516-020-520-426
| Heilind Number: | EDA516-020-520-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable and efficient solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it suitable for a wide range of applications. Crafted with precision using copper alloy, it ensures robust and durable contact points. The gold plating over nickel further enhances conductivity and corrosion resistance, guaranteeing long-term reliability. Featuring a PC tail contact type, installation is quick and easy, saving you time and effort. With an operating temperature range of -40 to 105 °C, it is well-suited for both standard and demanding environments. Trust in our connector to deliver superior performance in your PCB assembly projects.

