| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-452 |
516-020-520-452
| Heilind Number: | EDA516-020-520-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a sturdy Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable performance in various environments, with an amperage rating of 8.5 A. Its PC Tail contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees durability. Perfect for industrial and electronic applications, this connector is a must-have for any project requiring secure and efficient connectivity. Elevate your design with this essential component today.

