| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-455 |
516-020-520-455
| Heilind Number: | EDA516-020-520-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a contact type of PC Tail, it offers secure and reliable board-to-board connections. Operating smoothly in a wide temperature range of -40 to 105 °C, it's perfect for use in diverse environments. Trust in our Connector for efficient and long-lasting performance in your electronic setups.

