| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-460 |
516-020-520-460
| Heilind Number: | EDA516-020-520-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable data and power transmission. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it offers excellent conductivity and corrosion resistance. The PC Tail contact type enables easy installation onto PCBs, while its robust construction and wide operating temperature range of -40 to 105°C guarantee long-term functionality in various environments. Upgrade your setup with this essential component for optimal performance and efficiency.

