| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-461 |
516-020-520-461
| Heilind Number: | EDA516-020-520-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector boasts a reliable amperage of 8.5 A, ensuring efficient power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and longevity. Featuring PC Tail contact type, it offers easy installation and secure connections. Operable in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your electronic setups with this essential component.

