| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-465 |
516-020-520-465
| Heilind Number: | EDA516-020-520-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, offering seamless integration for your PCB setups. Designed for optimal performance, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity. With a current rating of 8.5 A, it's suitable for a wide range of applications. Featuring PC tail contacts, it facilitates easy and secure installations. Its operating temperature range of -40 to 105 °C makes it ideal for use in various environments. Trust in this high-quality connector to streamline your board-to-board connections with precision and efficiency.

