| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-466 |
516-020-520-466
| Heilind Number: | EDA516-020-520-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various PCB setups. This high-performance connector features a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity and resistance to corrosion. With a contact type of PC Tail, it offers easy and secure PCB mounting, while its 8.5 A amperage rating makes it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component, perfect for board-to-board connections in industrial, commercial, and consumer electronic systems.

