| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-506 |
516-020-520-506
| Heilind Number: | EDA516-020-520-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, an essential component for secure and efficient board-to-board interfacing. Crafted with high-quality Copper Alloy contacts, plated with durable Gold over Nickel, this connector ensures reliable signal transmission. With a PC Tail contact type, it offers easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in our Connector for seamless and robust connectivity in your electronic setups.

