| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-511 |
516-020-520-511
| Heilind Number: | EDA516-020-520-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board connections, this high-performance component ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with a Gold over Nickel plating, each contact point guarantees optimal conductivity. Featuring a PC Tail contact type, it offers easy installation and secure attachment. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your PCB assembly needs.

