| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-512 |
516-020-520-512
| Heilind Number: | EDA516-020-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it boasts a durable construction with Copper Alloy contacts and Gold over Nickel plating for optimal conductivity. The PC Tail contact type ensures easy installation, while its robust design allows for reliable operation in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure electronic connections.

