| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-515 |
516-020-520-515
| Heilind Number: | EDA516-020-520-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for durability and reliability, this connector features PC Tail contact type with Copper Alloy construction and Gold over Nickel plating, ensuring optimal conductivity in diverse operating environments. With an amperage rating of 8.5 A and an extended operating temperature range of -40 to 105 °C, it offers robust performance for a wide range of applications. Stay ahead of the curve in your connectivity needs with this essential component.

