| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-516 |
516-020-520-516
| Heilind Number: | EDA516-020-520-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable and efficient board-to-board PCB connectivity for various applications. With a high amperage rating of 8.5 A, it ensures robust power delivery. Crafted from durable copper alloy with gold over nickel plating, it guarantees superior conductivity and corrosion resistance. Featuring PC tail contacts, it enables secure and stable connections. Designed for versatility, it withstands extreme operating temperatures ranging from -40 to 105 °C. Ideal for use in demanding environments, this connector is a dependable choice for your connectivity needs.

