| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-520 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-520 |
516-020-520-520
| Heilind Number: | EDA516-020-520-520 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-520 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features a robust construction with Copper Alloy contacts plated in Gold over Nickel, ensuring reliable and durable performance. With a current rating of 8.5 A, it's suitable for power and signal transmission. The PC Tail contact type offers easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic systems.

