| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-521 |
516-020-520-521
| Heilind Number: | EDA516-020-520-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector guarantees efficient power transfer, while its durable construction featuring Copper Alloy contacts with Gold over Nickel plating ensures long-lasting performance in demanding environments. The PC Tail contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this essential component for robust and secure connectivity in your electronic systems.

