| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-522 |
516-020-520-522
| Heilind Number: | EDA516-020-520-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless board-to-board PCB connections. With an amperage rating of 8.5 A and crafted from durable Copper Alloy, this connector ensures reliable performance in a variety of applications. The Gold over Nickel contact plating guarantees excellent conductivity while the PC Tail contact type simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable solution for your connectivity needs. Trust in our high-quality connector to deliver optimal performance in your projects.

