| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-525 |
516-020-520-525
| Heilind Number: | EDA516-020-520-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Featuring a PC Tail contact type, it guarantees secure and efficient connections. With an amperage rating of 8.5 A, it is suitable for power and signal transmission. Trust in this essential component for your PCB assembly needs.

