| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-526 |
516-020-520-526
| Heilind Number: | EDA516-020-520-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for optimal performance in a variety of applications. Featuring a durable Copper Alloy construction and Gold over Nickel plating, this connector ensures reliable power transmission with minimal signal loss. The PC Tail contact type offers easy installation onto your board, while the 8.5 A amperage rating guarantees efficient power delivery. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component.

