| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-550 |
516-020-520-550
| Heilind Number: | EDA516-020-520-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-550 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board connectivity. Designed for superior performance in various electronic applications, this connector boasts a robust construction and features PC Tail contact type, ensuring secure and efficient connections. With a high amperage rating of 8.5 A, it can handle heavy power loads with ease. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees long-lasting durability and excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environmental conditions. Trust in its quality and precision engineering to meet your connectivity needs seamlessly.

