| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-552 |
516-020-520-552
| Heilind Number: | EDA516-020-520-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector features a robust construction with PC Tail contacts made of durable Copper Alloy, ensuring reliable signal transfer. The Gold over Nickel plating offers optimal conductivity and corrosion resistance, while its 8.5 A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your electronic systems with this essential component for efficient and secure connectivity.

