| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-556 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-556 |
516-020-520-556
| Heilind Number: | EDA516-020-520-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-556 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless board-to-board connections in a variety of applications. With an amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, the PC tail contacts guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its high performance and quality construction for seamless integration in your projects.

