| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-560 |
516-020-520-560
| Heilind Number: | EDA516-020-520-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Crafted with high-performance Copper Alloy contacts plated with Gold over Nickel, this connector ensures optimal signal transmission. Featuring a PC Tail contact type, it offers easy and secure installation. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees reliable performance in a variety of environments. Upgrade your electronic systems with this essential component for efficient data transfer.

