| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-561 |
516-020-520-561
| Heilind Number: | EDA516-020-520-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this Rack & Panel Connector, designed for seamless integration in PCB applications. With a high amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and longevity, even in harsh operating environments ranging from -40 to 105 °C. Featuring a PC Tail contact type, it offers easy and secure installation for optimal performance. Elevate your connectivity solutions with this essential component.

