| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-562 |
516-020-520-562
| Heilind Number: | EDA516-020-520-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission, while the copper alloy contacts with gold over nickel plating guarantee optimal conductivity and durability. Featuring PC Tail contact type, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and reliable connectivity.

