| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-615 |
516-020-520-615
| Heilind Number: | EDA516-020-520-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-615 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. With a robust construction and high amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, the PC Tail contacts offer superior conductivity and corrosion resistance, guaranteeing long-lasting performance even in harsh environments. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.

