| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-616 |
516-020-520-616
| Heilind Number: | EDA516-020-520-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with our advanced Rack & Panel Connector. Designed for seamless integration, this high-performance connector offers a reliable amperage of 8.5 A, ensuring efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. The PC Tail contact type facilitates easy installation on printed circuit boards, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for various applications in the electronics industry, this connector is a must-have for achieving seamless and secure board-to-board connections. Trust in its quality and performance to elevate your connectivity experience.

