| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-620 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-620 |
516-020-520-620
| Heilind Number: | EDA516-020-520-620 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-620 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel plating offers superior conductivity. Featuring PC Tail contacts, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your setup with this essential component for optimal functionality.

