| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-622 |
516-020-520-622
| Heilind Number: | EDA516-020-520-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for efficient power and signal transmission, this connector features PC Tail contacts made of durable Copper Alloy with Gold over Nickel plating for optimal conductivity. With an amperage rating of 8.5 A, it is suitable for high-power applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in various environmental conditions. Trust in this essential component for secure and seamless board-to-board connections in your PCB assemblies.

