| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-625 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-520-625 |
516-020-520-625
| Heilind Number: | EDA516-020-520-625 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-625 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector offers reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity even in harsh operating environments ranging from -40 to 105 °C. Perfect for various industrial applications, this connector is a crucial component in ensuring efficient and secure electronic connections. Trust in its quality and performance for all your connectivity needs.

